BETA 7 piece T Imperial Hex Key Set, Hex size 1/4 in, 1/8 in, 3/16 in, 3/32 in, 5/16 in, 5/32 in, 7/32 in
- RS Stock No.:
- 234-4771
- Mfr. Part No.:
- 96TINOX-AS/S7
- Brand:
- BETA
Subtotal (1 unit)*
$375.37
(exc. GST)
$412.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $375.37 |
*price indicative
- RS Stock No.:
- 234-4771
- Mfr. Part No.:
- 96TINOX-AS/S7
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key Set | |
| Number of Pieces | 7 | |
| Shape | T | |
| Hex Size | 1/4 in, 1/8 in, 3/16 in, 3/32 in, 5/16 in, 5/32 in, 7/32 in | |
| Short or Long Arm | Long | |
| End Type | Hex Wrench | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Imperial | ||
Product Type Hex Key Set | ||
Number of Pieces 7 | ||
Shape T | ||
Hex Size 1/4 in, 1/8 in, 3/16 in, 3/32 in, 5/16 in, 5/32 in, 7/32 in | ||
Short or Long Arm Long | ||
End Type Hex Wrench | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA set of 7 offset hexagon key wrenches with high torque handles has 3/32, 1/8, 5/32, 3/16, 7/32, 1/4, 5/16 inch size.
Made of stainless steel
Related links
- BETA 5 piece T Hex Key Set
- Facom 7 piece T Hex Key Set 3 mm 5 mm 7 mm 9 mm
- Teng Tools 7 piece T-Handle Metric Hex Key Set, Hex size 2.5 to 8 mm
- BETA 6 piece T Hex Key Set, Hex size 1/8-3/16-7/32-1/4-5/16-3/8
- BETA 8 piece T Hex Key Set
- BETA 11 piece T Hex Key Set, Hex size 2 to 10 mm
- BETA 6 piece T Hex Key Set
- BETA 14 piece T Hex Key Set
