SAM 8 piece L Imperial Hex Key Set, Hex size 3/32 → 1/4 in
- RS Stock No.:
- 221-5329
- Mfr. Part No.:
- 62-TR8A
- Brand:
- SAM
Subtotal (1 unit)*
$52.39
(exc. GST)
$57.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.39 |
*price indicative
- RS Stock No.:
- 221-5329
- Mfr. Part No.:
- 62-TR8A
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key Set | |
| Unit of Measure | Imperial | |
| Number of Pieces | 8 | |
| Shape | L | |
| Hex Size | 3/32 → 1/4 in | |
| Short or Long Arm | Long, Short | |
| End Type | Ball End Hexagon | |
| Standards/Approvals | NF ISO 2936, ISO 2936 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key Set | ||
Unit of Measure Imperial | ||
Number of Pieces 8 | ||
Shape L | ||
Hex Size 3/32 → 1/4 in | ||
Short or Long Arm Long, Short | ||
End Type Ball End Hexagon | ||
Standards/Approvals NF ISO 2936, ISO 2936 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage set of 8 short hexagon Allen keys with ball head, of the sizes 1/4 in, 1/8 in, 3/16 in, 3/32 in, 5/16 in, 5/32 in, 5/64 in and 7/32 in.
With burnished finish
Related links
- SAM 8 piece L inch Hex Key Set
- SAM 12 piece L inch Hex Key Set, Hex size 1.5 to 12 mm
- SAM 12 piece L inch Hex Key Set
- SAM 8 piece L Metric Hex Key Set, Hex size 1.5 to 8 mm
- Bondhus 13 piece L inch Hex Key Set
- Bondhus 5 piece L inch Hex Key Set
- Bondhus 13 piece L inch Hex Key Set, Hex size 0.05 to 7/32 in
- SAM 8 piece L Hex Key Set
