SAM L Metric Hex Key, Hex size 5 mm
- RS Stock No.:
- 221-2747
- Mfr. Part No.:
- Z-65-5
- Brand:
- SAM
Subtotal (1 unit)*
$35.46
(exc. GST)
$39.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.46 |
*price indicative
- RS Stock No.:
- 221-2747
- Mfr. Part No.:
- Z-65-5
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 5 mm | |
| Overall Length | 125mm | |
| End Type | Hex | |
| Standards/Approvals | IEC 60900, NF ISO 2936 | |
| Overall Width | 85mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 5 mm | ||
Overall Length 125mm | ||
End Type Hex | ||
Standards/Approvals IEC 60900, NF ISO 2936 | ||
Overall Width 85mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM insulated male keys angled at 90 ° used to operate Allen screws. The hexagonal opening has 5 mm width.
Weight 50 g
