SAM L Metric Hex Key, Hex size 4 mm

Subtotal (1 unit)*

$37.16

(exc. GST)

$40.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.16

*price indicative

RS Stock No.:
221-2746
Mfr. Part No.:
Z-65-4
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Product Type

Hex Key

Shape

L

Hex Size

4 mm

Overall Length

125mm

End Type

Hex

Standards/Approvals

IEC 60900, NF ISO 2936

Overall Width

85mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM insulated male keys angled at 90 ° used to operate Allen screws. The hexagonal opening has 4 mm width.

Weight 30 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy