SAM L Metric Hex Key, Hex size 0.9 mm

Subtotal (1 unit)*

$1.48

(exc. GST)

$1.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 718 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.48

*price indicative

RS Stock No.:
221-3216
Mfr. Part No.:
62-0,9
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Product Type

Hex Key

Shape

L

Hex Size

0.9 mm

Short or Long Arm

Short

Overall Length

33mm

End Type

Hex

Finish

Chrome

Material

Chrome Vanadium Steel

Standards/Approvals

ISO 2936, NF ISO 2936

RoHS Status: Exempt

The SAM short Allen key made of chrome-vanadium steel use for hexagon socket screws. It has burnished presentation with SAM tool warranty.

It is 33 mm long

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy