Subtotal (1 unit)*
$34.75
(exc. GST)
$38.22
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $34.75 |
*price indicative
- RS Stock No.:
- 221-2745
- Mfr. Part No.:
- Z-65-3
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key | |
| Number of Pieces | 1 | |
| Hex Key Size | 3mm | |
| Shape | L | |
| Tip Type | Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key | ||
Number of Pieces 1 | ||
Hex Key Size 3mm | ||
Shape L | ||
Tip Type Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM insulated male keys angled at 90 ° used to operate Allen screws. The hexagonal opening has 3 mm width.
Weight 20 g
