Wera T Metric Hex Key, Hex size 4 mm
- RS Stock No.:
- 188-6214
- Mfr. Part No.:
- 05005081001
- Brand:
- Wera
Subtotal (1 unit)*
$112.01
(exc. GST)
$123.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 19 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.01 |
*price indicative
- RS Stock No.:
- 188-6214
- Mfr. Part No.:
- 05005081001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | T | |
| Hex Size | 4 mm | |
| Overall Length | 150mm | |
| End Type | Hex | |
| Overall Width | 105mm | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape T | ||
Hex Size 4 mm | ||
Overall Length 150mm | ||
End Type Hex | ||
Overall Width 105mm | ||
Standards/Approvals IEC 60900 | ||
Non Compliant
- COO (Country of Origin):
- CZ
400 Hex Torque-indicator
Wera torque indicator with fixed torque for hexagon sockets. Tamper proof. The robust slip clutch guarantees a clearly audible and tactile trigger signal when the set torque value is reached, and it is therefore impossible to apply any further torque. The loosening torque is significantly higher than the set tightening torque, therefore no additional tools are needed for loosening screw connections. The shape of the handle fills the whole hand well and the fingers lie in the softly rounded recessed grips. This ensures optimal, ergonomic power transmission.
T-handle is ideal for transferring controlled tightening torque and high loosening torque
Error-free screwdriving due to non-slip friction clutch and exact torque transmission
Tamper-proof against accidental changing of set torque value
Particularly corrosion resistant blade
400 Hex Torque-indicator, 5 x 5.0 Nm
T-handle is ideal for transferring controlled tightening torque and high loosening torque
Error-free screw driving due to non-slip friction clutch and exact torque transmission
Tamper-proof against accidental changing of set torque value
Particularly corrosion resistant blade
Related links
- Wera T Metric Hex Key, Hex size 4 mm
- Wera T Metric Hex Key Set, Hex size 4 x 150
- BETA T Metric Hex Key, Hex size 4 mm
- Facom T Metric Hex Key, Hex size 4 mm
- Wiha T Metric Hex Key, Hex size 4 mm
- Wiha 1 piece T Metric Hex Key, Hex size 4 mm
- RS PRO T Metric Hex Key, Hex size 4 mm
- SAM T Metric Hex Key, Hex size 4 mm
