Wiha T Metric Hex Key, Hex size 4 mm

Subtotal (1 unit)*

$31.80

(exc. GST)

$34.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.80

*price indicative

RS Stock No.:
493-332
Mfr. Part No.:
27928
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Unit of Measure

Metric

Product Type

Hex Key

Shape

T

Hex Size

4 mm

Short or Long Arm

Long

Overall Length

176mm

End Type

Hex

Non-Sparking

Yes

Height Safe

No

Finish

Black

Material

Chrome Vanadium Steel

Standards/Approvals

IEC, GS, VDE

Overall Width

80mm

RoHS Status: Exempt

COO (Country of Origin):
PL

VDE T-Handle Screwdriver


T-handle tool with protective coating sprayed directly on to the blade, VDE and GS tested

Chrome vanadium steel, hardened throughout and bronzed

Standards

IEC 60900:2400

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy