Wera T Metric Hex Key Set, Hex size 4 x 150
- RS Stock No.:
- 266-5715
- Mfr. Part No.:
- 05023339001
- Brand:
- Wera
Subtotal (1 unit)*
$28.77
(exc. GST)
$31.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.77 |
*price indicative
- RS Stock No.:
- 266-5715
- Mfr. Part No.:
- 05023339001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Shape | T | |
| Hex Size | 4 x 150 | |
| End Type | Hexagonal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Shape T | ||
Hex Size 4 x 150 | ||
End Type Hexagonal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
454 HF T-handle hexagon screwdriver Hex-Plus with holding function, 4 x 150 mm
The Wera T-handle screwdriver The ideal handle shape allows the transmission of particularly high tightening and loosening moments. The ergonomic shape of the handle fills the ball of the hand well, the fingers lie securely in the softly rounded recessed grips. The whole hand comes into contact with the handle and friction losses between hand and handle are avoided. With holding function to hold the hexagonal socket screw securely on the tool. Special surface treatment for high corrosion protection and optimal fitting accuracy in the screw.
T-handle screwdriver for the transmission of particularly high tightening and loosening torque
Ergonomic 2-component handle with finger handle recesses and pleasant surface feel for very high power transmission and fatigue-free working
With additional sho
Application:
Hexagon socket screws Blade Hexagon Design With long and short arm, Hex-Plus, bevelled, matte chrome-plated, with holding function for hexagon socket screws on the long arm Handle T-shape, 2 components, with hole for hanging. With take it easy tool finder Color coding by profiles (blue = hexagon socket) and size stamping.
Related links
- Wera T Metric Hex Key Set, Hex size 1/4 x 150
- Wera T Metric Hex Key Set, Hex size 6 x 150 mm
- Wera Metric Hex Key Set, Hex size 4 x 200 mm
- Wera Metric Hex Key Set, Hex size 4 x 100 mm
- Wera T Metric Hex Key, Hex size 4 mm
- HARTING T Metric Hex Key Set, Hex size 4 mm
- Wera Metric Hex Key Set, Hex size 8 x 150 mm
- Facom 6 piece T Metric Hex Key Set 3 mm 5 mm 8 mm
