Teng Tools L Key Metric Hex Key, Hex size 14 mm
- RS Stock No.:
- 838-207
- Mfr. Part No.:
- 310514
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$21.92
(exc. GST)
$24.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.92 |
*price indicative
- RS Stock No.:
- 838-207
- Mfr. Part No.:
- 310514
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L Key | |
| Hex Size | 14 mm | |
| Overall Length | 140mm | |
| End Type | Hex | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L Key | ||
Hex Size 14 mm | ||
Overall Length 140mm | ||
End Type Hex | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools hex key metric 14mm is a precision tool designed for various fastening applications. Its superior construction ensures a reliable fit, making it essential for both professionals and DIY enthusiasts.
Individually marked for easy size identification
Ground key ends provide a superior finish and accuracy
Manufactured from Durable chrome vanadium steel
Finished with black phosphate for enhanced corrosion resistance
Designed to meet the stringent DIN 2936 standards
Lightweight design with a net weight of 260 grams
Related links
- Teng Tools L Key Metric Hex Key, Hex size 2 mm
- Teng Tools L Key Metric Hex Key, Hex size 2.5 mm
- Teng Tools L Key Metric Torx Key, Hex size TPX30
- Facom L Metric Hex Key, Hex size 14 mm
- Teng Tools L Metric Hex Key, Hex size 5 mm
- Teng Tools L Metric Hex Key, Hex size 4 mm
- RS PRO L Metric Hex Key, Hex size 14 mm
- Teng Tools L Key Metric Torx Key, Hex size 8
