Teng Tools Hexagon Metric Hex Key, Hex size 6 mm
- RS Stock No.:
- 811-057
- Mfr. Part No.:
- 320506
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$8.72
(exc. GST)
$9.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.72 |
*price indicative
- RS Stock No.:
- 811-057
- Mfr. Part No.:
- 320506
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | Hexagon | |
| Hex Size | 6 mm | |
| Short or Long Arm | Extra Long | |
| Overall Length | 180mm | |
| End Type | Hex | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape Hexagon | ||
Hex Size 6 mm | ||
Short or Long Arm Extra Long | ||
Overall Length 180mm | ||
End Type Hex | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools extra long hex key is crafted for precision in metric applications, designed primarily for automotive, maintenance, and engineering tasks, ensuring ease of use and durability.
Individually marked for size, ensuring precision and easy identification
Manufactured from chrome vanadium steel for enhanced strength and longevity
Featuring a black phosphate finish for corrosion resistance
Designed with a length of 32 x 180 mm for accessibility in tight spaces
Country of origin is Taiwan, reflecting quality craftsmanship
Related links
- Teng Tools Hexagon Metric Hex Key, Hex size 6 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 4 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 17 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 22 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 2 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 16 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 12 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 3 mm
