Teng Tools Hexagon Metric Hex Key, Hex size 2 mm

Subtotal (1 unit)*

$5.04

(exc. GST)

$5.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.04

*price indicative

RS Stock No.:
811-056
Mfr. Part No.:
320502
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Hex Key

Unit of Measure

Metric

Shape

Hexagon

Hex Size

2 mm

Short or Long Arm

Extra Long

Overall Length

100mm

End Type

Hex

Finish

Black Phosphate

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools extra long hex key is designed for precision fastening tasks, allowing easy access to hard-to-reach screws with its extended length and 2mm size.

Individually marked for easy size identification

Manufactured from Durable chrome vanadium steel

Features a sleek black phosphate finish for enhanced longevity

Lightweight design with a net weight of only 5 grams

Provides precise torque application for improved performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy