Teng Tools Hexagon Metric Hex Key, Hex size 16 mm

Subtotal (1 unit)*

$33.71

(exc. GST)

$37.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.71

*price indicative

RS Stock No.:
809-327
Mfr. Part No.:
310516
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Hex Key

Unit of Measure

Metric

Shape

Hexagon

Hex Size

16 mm

Overall Length

152mm

End Type

Hex

Finish

Black Phosphate

Material

Chrome Vanadium

Standards/Approvals

2936

COO (Country of Origin):
TW
The Teng Tools hex key is a premium tool designed for precise fastening tasks. With a robust construction and meticulous design, it ensures reliability and accuracy in both professional and personal use.

Individually marked for size, providing easy identification

Manufactured from chrome vanadium steel for enhanced durability

Ground key ends deliver a superior finish and accurate fit

Designed in accordance with DIN 2936 standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy