Teng Tools Hex Metric Hex Key, Hex size 2.5 mm

Subtotal (1 unit)*

$8.49

(exc. GST)

$9.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.49

*price indicative

RS Stock No.:
811-070
Mfr. Part No.:
3908025BL
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Hex Key

Unit of Measure

Metric

Shape

Hex

Hex Size

2.5 mm

Short or Long Arm

Long

Overall Length

112mm

End Type

Hex

Material

Chrome Molybdenum

Overall Width

18mm

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools extra long ball point hex key offers exceptional functionality and ease of use, featuring a ball point end to access screws at angles of up to 25 degrees, Ideal for tight spaces.

Manufactured from chrome molybdenum steel for enhanced strength

Ball point end allows for angled access to screws

Regular hex end provides increased torque capability

Individually marked for size for easy identification

Compact and lightweight design, weighing only 6 grams

Dimensions of 18 x 112 mm for versatile usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy