Teng Tools Ball Millimetre Torx Key
- RS Stock No.:
- 809-341
- Mfr. Part No.:
- 320010BL
- Brand:
- Teng Tools
Subtotal (1 unit)*
$14.83
(exc. GST)
$16.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.83 |
*price indicative
- RS Stock No.:
- 809-341
- Mfr. Part No.:
- 320010BL
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Millimetre | |
| Product Type | Torx Key | |
| Shape | Ball | |
| Short or Long Arm | Long | |
| Overall Length | 86mm | |
| End Type | Ball Point | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Millimetre | ||
Product Type Torx Key | ||
Shape Ball | ||
Short or Long Arm Long | ||
Overall Length 86mm | ||
End Type Ball Point | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools ball point TX key offers versatility and access in confined spaces with its unique ball point end, making it Ideal for use in various applications where precision and torque are required.
Ball point end permits access at angles up to 25° in tight spots
Regular TX end on the short ARM enables higher torque application
Constructed from Durable chrome vanadium steel for longevity
Finished with black phosphate for increased corrosion resistance
Related links
- Teng Tools L-Shaped Metric Torx Key
- Teng Tools L Key Metric Torx Key
- Teng Tools Ball Metric Hex Key, Hex size 3 mm
- Teng Tools Ball Metric Hex Key, Hex size 4 mm
- Teng Tools 1-Piece Torx Key Short Arm
- Teng Tools Ball Metric Tool Set
- Teng Tools Ball Metric Tool Set, Hex size 3/4 in
- Teng Tools L Key Metric Torx Key, Hex size 15
