Teng Tools Hexagon Metric Hex Key, Hex size 5.5 mm
- RS Stock No.:
- 809-321
- Mfr. Part No.:
- 3105055
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$5.25
(exc. GST)
$5.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.25 |
*price indicative
- RS Stock No.:
- 809-321
- Mfr. Part No.:
- 3105055
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | Hexagon | |
| Hex Size | 5.5 mm | |
| Overall Length | 85mm | |
| End Type | Hex | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Standards/Approvals | 2936 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape Hexagon | ||
Hex Size 5.5 mm | ||
Overall Length 85mm | ||
End Type Hex | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
Standards/Approvals 2936 | ||
- COO (Country of Origin):
- TW
The Teng Tools hex key is a precision tool designed for metric fastening tasks. This high-quality wrench facilitates accurate fitting with its uniquely ground key ends for a superior finish.
Individually marked for easy identification of size
Crafted from Durable chrome vanadium steel for longevity
Designed to meet DIN 2936 standards ensuring reliability
Weights only 23 grams, providing lightweight handling
Compact dimensions of 30 x 85 mm for easy storage
Does not feature a ball point for enhanced grip and torque
Related links
- Teng Tools Hexagon Metric Hex Key, Hex size 4 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 6 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 12 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 17 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 22 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 2 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 3 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 16 mm
