Teng Tools Hexagon Metric Hex Key, Hex size 4 mm
- RS Stock No.:
- 809-300
- Mfr. Part No.:
- 320504
- Brand:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
$6.59
(exc. GST)
$7.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.59 |
*price indicative
- RS Stock No.:
- 809-300
- Mfr. Part No.:
- 320504
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | Hexagon | |
| Hex Size | 4 mm | |
| Short or Long Arm | Extra Long | |
| Overall Length | 140mm | |
| End Type | Hex | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape Hexagon | ||
Hex Size 4 mm | ||
Short or Long Arm Extra Long | ||
Overall Length 140mm | ||
End Type Hex | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools Extra Long Hex Key offers a robust tool designed for precision and ease of use. Manufactured for durability, it is perfect for tightening and loosening fasteners with a 4mm hexagonal socket.
Individually marked for size for quick identification
Constructed from chrome vanadium steel for enhanced strength
Features a black phosphate finish for improved corrosion resistance
Designed with an extra-long length for better leverage and access
Related links
- Teng Tools Hexagon Metric Hex Key, Hex size 4 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 17 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 6 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 12 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 22 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 16 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 2 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 3 mm
