IRIMO 9 piece L Metric Hex Key Set, Hex size 8 mm
- RS Stock No.:
- 709-005
- Mfr. Part No.:
- 48-9-H
- Brand:
- IRIMO
Subtotal (1 unit)*
$40.04
(exc. GST)
$44.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 20 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.04 |
*price indicative
- RS Stock No.:
- 709-005
- Mfr. Part No.:
- 48-9-H
- Brand:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 9 | |
| Shape | L | |
| Hex Size | 8 mm | |
| Short or Long Arm | Long | |
| Non-Sparking | No | |
| End Type | Ball Point | |
| Height Safe | No | |
| Finish | Black | |
| Material | High Quality Steel | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 9 | ||
Shape L | ||
Hex Size 8 mm | ||
Short or Long Arm Long | ||
Non-Sparking No | ||
End Type Ball Point | ||
Height Safe No | ||
Finish Black | ||
Material High Quality Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Hex keys set is expertly crafted for precision and accessibility, designed to tackle various tasks with ease and efficiency. This high-quality set includes nine ball tip L Keys, meticulously engineered from entirely hardened steel, ensuring durability and longevity. Each key is size stamped on the blade for quick identification, making it easy to find the right tool for the job. The long ARM design maximises torque transfer, allowing for higher efficiency while working in tight spaces. With an oxidised finish, the keys provide outstanding surface protection and higher tip accuracy, making this set an essential addition to any toolkit, whether for professional tradespeople or DIY enthusiasts alike.
Constructed from high-quality, entirely hardened steel for durability
Size stamped on each blade for easy identification
Comes in a plastic holder for organised storage
Long keys provide enhanced accessibility and leverage
Hex ball tip design allows for insertion into screw heads from various angles
Equipped with a hanging hole for convenient storage
Related links
- IRIMO 9 piece L Metric Hex Key Set, Hex size 8 mm
- Teng Tools 9 piece L Metric Hex Key Set, Hex size 8 to 40 mm
- Bahco 9 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- CK 9 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- RS PRO 9 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- Bondhus 9 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
