Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5 mm
- RS Stock No.:
- 708-919
- Mfr. Part No.:
- BON15764
- Brand:
- Bondhus
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$37.63
(exc. GST)
$41.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $37.63 | $7.526 |
*price indicative
- RS Stock No.:
- 708-919
- Mfr. Part No.:
- BON15764
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Hex Key | |
| Shape | L Wrench | |
| Hex Size | 5 mm | |
| Overall Length | 119mm | |
| End Type | Hex Ball End | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 27mm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Unit of Measure Imperial/Metric | ||
Product Type Hex Key | ||
Shape L Wrench | ||
Hex Size 5 mm | ||
Overall Length 119mm | ||
End Type Hex Ball End | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 27mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End L-Wrenches with ProGuard Finish are expertly designed to enhance your tool collection, offering exceptional performance and durability. Tailored for efficiency, these L-wrenches feature a remarkable ball end that effortlessly inserts into screws at a 25° angle, allowing for natural hand and wrist movement. This innovative design not only saves time by quickly funnelling the tool into screws but also excels in hard-to-reach places, ensuring that you can tackle even the most challenging tasks with ease. Crafted from high-strength steel, these wrenches boast corrosion-resistant finishes that uphold their longevity and reliability, making them an indispensable addition to any toolkit.
Natural hand and wrist movement reduces strain during use
Superior strength provides increased torque and stability
Ideal for working in tight or awkward spaces
Corrosion-resistant finishes enhance durability and longevity
Environmentally safe and solvent-resistant construction
Up to 20% stronger than standard steel grades
Exceptional wear resistance ensures longevity and effectiveness
Trusted quality from a recognized manufacturer
Related links
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5/64 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5/16 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5/8 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 24 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3 mm
