Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5/64 in
- RS Stock No.:
- 708-826
- Mfr. Part No.:
- BON15704
- Brand:
- Bondhus
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$44.91
(exc. GST)
$49.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $44.91 | $4.491 |
*price indicative
- RS Stock No.:
- 708-826
- Mfr. Part No.:
- BON15704
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Hex Key | |
| Shape | L Wrench | |
| Hex Size | 5/64 in | |
| Overall Length | 81mm | |
| End Type | Hex Ball End | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 15mm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Unit of Measure Imperial/Metric | ||
Product Type Hex Key | ||
Shape L Wrench | ||
Hex Size 5/64 in | ||
Overall Length 81mm | ||
End Type Hex Ball End | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 15mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End L-Wrenches with ProGuard Finish are expertly designed tools perfect for both professionals and DIY enthusiasts. These Wrenches feature a unique ball end that allows for a 25° angle insertion into screws, making it easy to work in hard-to-reach spaces. The innovative design not only facilitates quick application but also promotes natural hand and wrist movement, reducing strain during extended use. With superior strength and performance, these tools offer up to 20% greater torque than standard options, ensuring effective and efficient fastening across various tasks.
Enhanced strength ensures reliability even in tough conditions
Ideal for use in tight or hard-to-reach spaces
ProGuard Finish offers exceptional corrosion resistance
Environmentally safe finish provides wear resistance and longevity
Delivers up to 20% more torque compared to standard steel options
Provides a robust tool grip while resisting solvents
Related links
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7/64 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 9/64 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5/16 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5/8 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 24 mm
