Bondhus L Wrench Imperial/Metric Hex Key, Hex size 9/64 in
- RS Stock No.:
- 708-913
- Mfr. Part No.:
- BON15708
- Brand:
- Bondhus
Subtotal (1 pack of 10 units)*
$53.79
(exc. GST)
$59.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $53.79 | $5.379 |
*price indicative
- RS Stock No.:
- 708-913
- Mfr. Part No.:
- BON15708
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial/Metric | |
| Shape | L Wrench | |
| Hex Size | 9/64 in | |
| Overall Length | 101mm | |
| End Type | Hex Ball End | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 20mm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Key | ||
Unit of Measure Imperial/Metric | ||
Shape L Wrench | ||
Hex Size 9/64 in | ||
Overall Length 101mm | ||
End Type Hex Ball End | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End L-Wrenches with ProGuard finish are expertly designed tools that enhance efficiency and performance in fastening applications. Ideal for use in tight spaces, these L-wrenches feature a unique Ball End that allows the tool to engage with screws at a 25° angle, facilitating natural hand and wrist movement. This innovative design not only saves time during installation but also provides superior strength and durability, making it an essential addition to any toolkit. The corrosion-resistant finish ensures long-lasting use and resilience against solvents, making these wrenches environmentally safe and highly reliable for various tasks.
Promotes natural hand and wrist movement for comfortable use
Exceptional strength and working angle enhance overall tool performance
Ideal for hard-to-reach places, providing versatility in applications
Corrosion-resistant finish ensures durability and long-term reliability
Environmentally safe materials used in production
Offers up to 20% stronger grip with improved torque capabilities
Resists solvents and significantly outlasts standard steel grades
Related links
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7/64 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5/64 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 9/16 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 24 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3 mm
