Bondhus T-Handle Imperial/Metric Hex Key, Hex size 5 mm
- RS Stock No.:
- 708-869
- Mfr. Part No.:
- BON16464
- Brand:
- Bondhus
This image is representative of the product range
Subtotal (1 unit)*
$31.96
(exc. GST)
$35.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 64 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.96 |
*price indicative
- RS Stock No.:
- 708-869
- Mfr. Part No.:
- BON16464
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial/Metric | |
| Shape | T-Handle | |
| Hex Size | 5 mm | |
| Overall Length | 356mm | |
| End Type | Hex | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 102mm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Key | ||
Unit of Measure Imperial/Metric | ||
Shape T-Handle | ||
Hex Size 5 mm | ||
Overall Length 356mm | ||
End Type Hex | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 102mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey 14 inch Hex End T-Handles are expertly designed tools Ideal for professionals seeking reliability and efficiency. Their solid steel construction ensures durability, while the ergonomic handle design provides comfort and ease during prolonged use. The unique flywheel effect significantly reduces time spent on tasks, making these T-handles indispensable for both everyday and specialised applications. The smooth, non-porous handle coating extends over the blade, delivering both safety and superior grip. These T-handles feature high torque capabilities, making them up to 20% stronger with enhanced wear resistance compared to standard steel grades.
Ergonomic design promotes comfort during use
Flywheel effect accelerates work efficiency
Smooth handle coating improves grip and handling
Handle coating extends along the blade for added protection
High torque capabilities facilitate easier task completion
Corrosion-resistant finish enhances longevity in various environments
Environmentally safe materials contribute to sustainability
Related links
- Bondhus T-Handle Imperial/Metric Hex Key, Hex size 8 mm
- Bondhus T-Handle Imperial/Metric Hex Key, Hex size 3 mm
- Bondhus T-Handle Imperial/Metric Hex Key, Hex size 6 mm
- Bondhus T-Handle Imperial/Metric Hex Key, Hex size 4 mm
- Bondhus T-Handle Imperial Hex Key, Hex size 9/64 in
- Bondhus T-Handle Imperial Hex Key, Hex size 3/8 in
- Bondhus T-Handle Metric Hex Key, Hex size 5/32 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5 mm
