Bondhus T-Handle Imperial/Metric Hex Key, Hex size 6 mm

Subtotal (1 unit)*

$38.32

(exc. GST)

$42.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
  • Plus 48 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.32

*price indicative

RS Stock No.:
708-852
Mfr. Part No.:
BON16468
Brand:
Bondhus
Find similar products by selecting one or more attributes.
Select all

Brand

Bondhus

Product Type

Hex Key

Unit of Measure

Imperial/Metric

Shape

T-Handle

Hex Size

6 mm

Overall Length

356mm

End Type

Hex

Finish

ProGuard

Material

Steel

Overall Width

102mm

RoHS Status: Exempt

COO (Country of Origin):
US
The Bessey 14 inch Hex End T-Handles offer a perfect blend of functionality and comfort, designed to enhance your tool experience. Crafted from solid steel, these handles feature a welded connection between the handle and the blade, ensuring robust reliability for tough tasks. The ergonomic handle design supports seamless usability, while the flywheel effect significantly reduces working time. With a smooth, non-porous coating that extends along the blade, these T-handles not only guarantee a comfortable grip but also deliver exceptional corrosion resistance. Ideal for a variety of applications, The Bessey Hex End T-Handles elevate both efficiency and performance in your toolkit.

Solid steel construction ensures durability and strength

Welded handle/blade connection provides reliability for tough tasks

Ergonomic design enhances user comfort and grip during prolonged use

Flywheel effect significantly reduces effort and time required for tasks

Smooth, non-porous handle coating offers added grip and is easy to clean

Handle coating extends along the blade for improved handling

Corrosion-resistant finish promotes longevity and performance in challenging environments

Environmentally safe materials ensure user safety and sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy