Bondhus T-Handle Imperial/Metric Hex Key, Hex size 8 mm
- RS Stock No.:
- 708-866
- Mfr. Part No.:
- BON16472
- Brand:
- Bondhus
This image is representative of the product range
Subtotal (1 unit)*
$40.20
(exc. GST)
$44.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.20 |
*price indicative
- RS Stock No.:
- 708-866
- Mfr. Part No.:
- BON16472
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial/Metric | |
| Shape | T-Handle | |
| Hex Size | 8 mm | |
| Overall Length | 356mm | |
| End Type | Hex | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 127mm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Key | ||
Unit of Measure Imperial/Metric | ||
Shape T-Handle | ||
Hex Size 8 mm | ||
Overall Length 356mm | ||
End Type Hex | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 127mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey 14 inch Hex End T-Handles offer exceptional performance for professional users seeking reliability and durability in their tools. Designed with solid steel handles and a welded handle/blade connection, this tool ensures a secure and ergonomic grip for efficient usability. The smooth, non-porous coating enhances comfort during extended use while providing a flywheel effect that allows for quicker and more effective turns. With high torque strength and corrosion resistance, this T-handle is engineered to withstand the rigours of everyday tasks, providing enhanced wear resistance and tool grip over standard grades of steel, making it an Ideal choice for any toolkit.
Solid steel construction for maximum durability
Welded handle/blade connection ensures secure use
Ergonomic design reduces user fatigue during extended use
Flywheel effect increases efficiency by saving time
Smooth, non-porous handle coating provides comfort
Coating extends along the blade for added protection
High torque capabilities deliver superior performance
Corrosion-resistant finish prolongs tool life
Environmentally safe coatings ensure user safety
Enhanced wear resistance compared to competitor finishes
Related links
- Bondhus T-Handle Imperial/Metric Hex Key, Hex size 5 mm
- Bondhus T-Handle Imperial/Metric Hex Key, Hex size 3 mm
- Bondhus T-Handle Imperial/Metric Hex Key, Hex size 6 mm
- Bondhus T-Handle Imperial/Metric Hex Key, Hex size 4 mm
- Bondhus T-Handle Metric Hex size 8 mm
- Bondhus T-Handle Imperial Hex Key, Hex size 9/64 in
- Bondhus T-Handle Imperial Hex Key, Hex size 3/8 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 8 mm
