BETA 12 piece L Metric Hex Key Set, Hex size 10 mm
- RS Stock No.:
- 233-8794
- Mfr. Part No.:
- 96L/SC12
- Brand:
- BETA
Subtotal (1 unit)*
$98.44
(exc. GST)
$108.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.44 |
*price indicative
- RS Stock No.:
- 233-8794
- Mfr. Part No.:
- 96L/SC12
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 12 | |
| Shape | L | |
| Hex Size | 10 mm | |
| Short or Long Arm | Long | |
| End Type | Hex Wrench | |
| Finish | Burnished | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 12 | ||
Shape L | ||
Hex Size 10 mm | ||
Short or Long Arm Long | ||
End Type Hex Wrench | ||
Finish Burnished | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA set of set of 12 offset hexagon key wrenches it has2, 2.5, 3, 3.5, 4, 4.5, 5, 6, 7, 8, 9, 10 mm size.
Long series
It has L shape
Related links
- BETA 12 piece L Metric Hex Key Set
- Facom 12 piece L Metric Hex Key Set 12 mm 2.5 mm 3 mm 5 mm 7 mm 9
- BETA 8 piece L Metric Hex Key Set, Hex size 10 mm
- Facom 13 piece L Metric Hex Key Set 11 mm 14 mm 19 mm 4 mm 6 mm 8
- Facom 13 piece L Metric Hex Key Set 12 mm 2.5 mm 3 mm 5 mm 7 mm 9
- Bondhus 15 piece L Metric Hex Key Set, Hex size 1.27 to 10 mm
- SAM 12 piece L Metric Hex Key Set, Hex size 1.5 to 12 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
