SAM L Imperial Hex Key, Hex size 5/64 in

Subtotal (1 unit)*

$3.92

(exc. GST)

$4.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.92

*price indicative

RS Stock No.:
211-309
Mfr. Part No.:
63-5/64
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Hex Key

Unit of Measure

Imperial

Shape

L

Hex Size

5/64 in

Short or Long Arm

Long

Overall Length

74mm

Finish

Burnished

Overall Width

0.078in

Standards/Approvals

ecovadis 2022, ISO 9001, LRQA

RoHS Status: Exempt

COO (Country of Origin):
SK

63-5/64


The SAM Outillage long hexagonal elbow key combines precision with durability for seamless use with 6-flat socket screws. Its ergonomic design ensures a comfortable grip, making it suitable for both professional and home projects. The burnished finish provides excellent protection against corrosion, extending the tool's lifespan. With its lightweight construction and meticulous craftsmanship, this key is a dependable addition to any toolkit, offering reliable performance across various applications.

Precision-crafted for exceptional performance

Ergonomic shape enhances grip and comfort

Burnished finish increases durability and wear resistance

Lightweight design facilitates easy handling

Tailored for 6-flat socket screws ensuring versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy