SAM L Imperial Hex Key, Hex size 5/64 in

Subtotal (1 unit)*

$2.99

(exc. GST)

$3.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.99

*price indicative

RS Stock No.:
211-287
Mfr. Part No.:
62-5/64
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Hex Key

Unit of Measure

Imperial

Shape

L

Hex Size

5/64 in

Short or Long Arm

Short

Overall Length

52mm

Finish

Burnished

Material

Chrome Vanadium Steel

Standards/Approvals

ecovadis 2022, ISO 9001, LRQA

Overall Width

0.078in

RoHS Status: Exempt

COO (Country of Origin):
SK

62-5/64


The SAM Outillage short elbow hexagonal key is crafted from chrome-vanadium steel, offering exceptional strength and durability. Its burnished finish provides both a sleek appearance and increased resistance to wear. Designed for 6-flat socket screws, this tool excels in both delicate and demanding tasks, making it ideal for professionals and DIY enthusiasts. The compact, lightweight design ensures easy handling and storage, while the guarantee underscores its high-quality craftsmanship.

Chrome-vanadium steel construction for exceptional strength

Compatible with 6-flat socket screws for versatile use

Burnished finish adds durability and a professional look

Lightweight design ensures comfortable handling

Short elbow design improves access in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy