SAM L Imperial Hex Key, Hex size 5/8 in
- RS Stock No.:
- 211-306
- Mfr. Part No.:
- 63-5/8
- Brand:
- SAM
Subtotal (1 unit)*
$25.02
(exc. GST)
$27.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.02 |
*price indicative
- RS Stock No.:
- 211-306
- Mfr. Part No.:
- 63-5/8
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial | |
| Shape | L | |
| Hex Size | 5/8 in | |
| Short or Long Arm | Long | |
| Overall Length | 265mm | |
| Finish | Burnished | |
| Standards/Approvals | ecovadis 2022, LRQA, ISO 9001 | |
| Overall Width | 0.625in | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key | ||
Unit of Measure Imperial | ||
Shape L | ||
Hex Size 5/8 in | ||
Short or Long Arm Long | ||
Overall Length 265mm | ||
Finish Burnished | ||
Standards/Approvals ecovadis 2022, LRQA, ISO 9001 | ||
Overall Width 0.625in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
63-5/8
The SAM Outillage long hexagonal elbow key delivers unparalleled quality and performance, tailored for 6-flat socket screws. With its ergonomic design and burnished finish, it combines durability with a refined look, ensuring comfort and effectiveness in every use. This tool excels in providing high torque with minimal effort, making it an indispensable asset for both professionals and DIY enthusiasts. Its lightweight construction enhances usability while reducing fatigue, ensuring reliable results across a range of projects.
Engineered for optimal grip on 6-flat socket screws
Burnished finish provides durability and visual appeal
Ergonomic design ensures comfort during extended use
Delivers impressive torque for efficient fastening
Lightweight build reduces user fatigue
Related links
- SAM L Imperial Hex Key, Hex size 5/8 in
- SAM L Imperial Hex Key, Hex size 5/16 in
- SAM L Imperial Hex Key, Hex size 5/32 in
- SAM L Imperial Hex Key, Hex size 5/64 in
- SAM L Imperial Hex Key, Hex size 1/8 in
- SAM L Imperial Hex Key, Hex size 9/16 in
- SAM L Imperial Hex Key, Hex size 7/32 in
- SAM L Imperial Hex Key, Hex size 7/16 in
