SAM Square Metric Angled Hex Wrench, Hex size 6 mm

Subtotal (1 unit)*

$51.02

(exc. GST)

$56.12

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$51.02

*price indicative

RS Stock No.:
211-214
Mfr. Part No.:
P3462-54
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Product Type

Angled Hex Wrench

Shape

Square

Hex Size

6 mm

Standards/Approvals

ISO 9001, LRQA, ecovadis 2022

RoHS Status: Exempt

COO (Country of Origin):
GB

P3462-54


The SAM Outillage Square angled wrench is an essential tool for automotive enthusiasts and professionals alike. Designed specifically for XU engines, it provides precise access to hard to reach areas, facilitating the adjustment and maintenance of tensioner rollers with ease. Its robust construction ensures durability while maintaining optimal performance, making it a reliable addition to any toolkit. The square offset design enhances torque application, allowing for greater control and efficiency during use. Whether you're undertaking routine maintenance or tackling more complex issues, this wrench is crafted to meet high standards of utility and strength.

Designed for easy access in tight spaces

Robust construction guarantees long lasting use

Lightweight design makes it easy to handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy