Bondhus L Wrench Imperial/Metric Hex Key, Hex size 24 mm

Subtotal (1 unit)*

$258.07

(exc. GST)

$283.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$258.07

*price indicative

RS Stock No.:
708-891
Mfr. Part No.:
BON10993
Brand:
Bondhus
Find similar products by selecting one or more attributes.
Select all

Brand

Bondhus

Product Type

Hex Key

Unit of Measure

Imperial/Metric

Shape

L Wrench

Hex Size

24 mm

Overall Length

370mm

End Type

Hex Ball End

Finish

ProGuard

Material

Steel

Overall Width

88mm

RoHS Status: Exempt

COO (Country of Origin):
US
The Bessey Ball End L-Wrenches with ProGuard Finish offer unmatched versatility and efficiency for both professional and DIY tasks. Designed to effortlessly insert into screws at a 25° angle, this tool optimises hand and wrist movement, allowing for more natural operation. The superior strength of the Ball End, combined with its Ability to access hard-to-reach places, elevates its usAbility across a range of applications. Crafted from high torque steel and treated with an environmentally safe, corrosion-resistant finish, these wrenches surpass standard grades, providing up to 20% greater strength while ensuring durAbility and improved tool grip. Whether you're a tradesperson or a hobbyist, these L-wrenches are an essential addition to your toolkit.

Quickly funnels the tool into screws, saving time on the job

Superior design offers enhanced strength and working angles

Ideal for accessing difficult spaces with ease

Constructed from high torque steel for long-lasting performance

Corrosion-resistant finish is environmentally safe and Durable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy