SAM Square Metric Angled Hex Wrench, Hex size 10 mm
- RS Stock No.:
- 211-218
- Mfr. Part No.:
- P3462-58
- Brand:
- SAM
Subtotal (1 unit)*
$50.13
(exc. GST)
$55.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.13 |
*price indicative
- RS Stock No.:
- 211-218
- Mfr. Part No.:
- P3462-58
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Angled Hex Wrench | |
| Shape | Square | |
| Hex Size | 10 mm | |
| Standards/Approvals | ISO 9001, LRQA, ecovadis 2022 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Angled Hex Wrench | ||
Shape Square | ||
Hex Size 10 mm | ||
Standards/Approvals ISO 9001, LRQA, ecovadis 2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
P3462-58
The SAM Outillage Square angled wrench from sam outillage is ingeniously designed for professionals and DIY enthusiasts alike, offering unparalleled accessibility in tight spaces. Crafted specifically for XU, XUD, and ES engines, this wrench provides superior leverage and control, allowing users to tackle challenging tensioner roller adjustments with finesse. Its thoughtfully engineered extra long shape ensures that every turn accomplishes maximum torque, streamlining complex mechanical tasks. Built with durability in mind, this tool is tailored to withstand the rigours of frequent use while delivering meticulous performance. The reliable construction is complemented by a consumer friendly guarantee, assuring peace of mind during your maintenance and repair projects.
Enhances torque application for precise adjustments
Ideal for use with various models ensuring versatility
Lightweight design allows for comfortable handling
Related links
- SAM Square Metric Angled Hex Wrench, Hex size 8 mm
- SAM Square Metric Angled Hex Wrench, Hex size 6 mm
- Bondhus L Wrench Metric Hex Key, Hex size 10 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 10 mm
- SAM L Metric Hex Key, Hex size 10 mm
- SAM T Metric Hex Key, Hex size 10 mm
- RS PRO 16 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- RS PRO 10 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
