SAM Square Metric Angled Hex Wrench, Hex size 8 mm
- RS Stock No.:
- 209-595
- Mfr. Part No.:
- P3462-35
- Brand:
- SAM
Subtotal (1 unit)*
$52.87
(exc. GST)
$58.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.87 |
*price indicative
- RS Stock No.:
- 209-595
- Mfr. Part No.:
- P3462-35
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Angled Hex Wrench | |
| Shape | Square | |
| Hex Size | 8 mm | |
| Standards/Approvals | LRQA, ISO 9001, ecovadis 2022 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Angled Hex Wrench | ||
Shape Square | ||
Hex Size 8 mm | ||
Standards/Approvals LRQA, ISO 9001, ecovadis 2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
P3462-35
The SAM Outillage Angled wrench stands out as a precision tool designed for the TU engines, assuring exceptional leverage and reach in tight spaces. This thoughtfully engineered wrench assists in optimising performance during maintenance tasks, particularly when working on the tensioner roller. Its robust construction guarantees durability while enabling effortless handling, making it ideal for both professional and DIY automotive enthusiasts. The meticulous design also accounts for frequent use, embodying the perfect blend of functionality and practicality, thus elevating your automotive expertise to new heights.
Lightweight construction enhances user comfort and facilitates agile handling
Durable materials ensure longevity despite regular usage
Consumable item category ensures clear understanding of product lifecycle
Related links
- SAM Square Metric Angled Hex Wrench, Hex size 6 mm
- SAM Square Metric Angled Hex Wrench, Hex size 10 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3/32 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 24 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 2 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 22 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 1.27 mm
