EPIC Panel Kit, 4 Way, 10A, Female, H-A, 250 V
- RS Stock No.:
- 418-0469
- Mfr. Part No.:
- 10432000+19429000+53111420
- Brand:
- Epic Contact
26 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$24.96
(exc. GST)
$27.46
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $24.96 |
15 - 49 | $24.43 |
50 + | $23.85 |
- RS Stock No.:
- 418-0469
- Mfr. Part No.:
- 10432000+19429000+53111420
- Brand:
- Epic Contact
Related links
- EPIC Panel Kit, 4 Way, 10A, Male, H-A, 250 V
- EPIC Panel Kit, 4 Way, 10A, Female to Male, H-A, 250 V
- EPIC Connector Set, 3 Way, 10A, Female, H-A, 250 V
- EPIC Panel Kit, 42 Way, 10A, Female, H-DD, 250 V
- EPIC Panel Kit, 24 Way, 10A, Female, H-DD, 250 V
- EPIC Panel Kit, 64 Way, 10A, Female, H-D, 250 V
- EPIC Panel Kit, 16 Way, 10A, Female, H-BE, 250 V
- EPIC Panel Kit, 4 Way, 10A, Male, H-A, 400 V, 600 V