EPIC Panel Kit, 64 Way, 10A, Female, H-D, 250 V
- RS Stock No.:
- 408-252
- Mfr. Part No.:
- 10102000+11273000
- Brand:
- Epic Contact
On back order for despatch 25/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$82.41
(exc. GST)
$90.65
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $82.41 |
12 - 24 | $79.53 |
25 + | $72.53 |
- RS Stock No.:
- 408-252
- Mfr. Part No.:
- 10102000+11273000
- Brand:
- Epic Contact
Related links
- EPIC Panel Kit, 7 Way, 10A, Male, H-D, 250 V
- EPIC Hood Kit, 7 Way, 10A, Female, H-D, 250 V
- EPIC Housing Kit, 15 Way, 10A, Female, H-D, 250 V
- EPIC Connector Set, 40 Way, 10A, Female, H-D, 250 V
- EPIC Connector Set, 25 Way, 10A, Female, H-D, 250 V
- EPIC Connector Set, 15 Way, 10A, Female, H-D, 250 V
- EPIC Panel Kit, 42 Way, 10A, Female, H-DD, 250 V
- EPIC Panel Kit, 24 Way, 10A, Female, H-DD, 250 V