EPIC Panel Kit, 4 Way, 10A, Female to Male, H-A, 250 V
- RS Stock No.:
- 396-1627
- Mfr. Part No.:
- 10423500+10431000+10432000+194
- Brand:
- Epic Contact
23 In AU stock for next working day delivery
82 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$76.34
(exc. GST)
$83.97
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $76.34 |
12 - 24 | $75.41 |
25 + | $73.06 |
- RS Stock No.:
- 396-1627
- Mfr. Part No.:
- 10423500+10431000+10432000+194
- Brand:
- Epic Contact
- EPIC H-A Connector Kit Data Sheet
- EPIC DA-VINCI H-A Anbaugehäuse / Panel mount base / Embase encastrée & Sockelgehäuse / Surface mount base / Embase en saillie
- EPIC DA-VINCI H-A Tüllengehäuse / Hood / Capot
- EPIC DA-VINCI H-A Gehäuse / Housing / Boitiers - General Specifications
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
- Datasheet - EPIC H-A 4
- Datasheet - EPIC H-A 3 AGS
Related links
- EPIC Connector Set, 4 Way, 10A, Female to Male, H-A, 250 V
- EPIC Panel Kit, 3 Way, 10A, Female to Male, H-A, 250 V
- EPIC Panel Kit, 4 Way, 10A, Male, H-A, 250 V
- EPIC Panel Kit, 4 Way, 10A, Female, H-A, 250 V
- EPIC Locking Lever Kit, 4 Way, 10A, Female to Male, H-A, 250 V
- EPIC Locking Lever Kit, 4 Way, 10A, Female to Male, H-A 3, H-A 4, 250 V
- EPIC Panel Kit, 4 Way, 10A, Male, H-A, 400 V, 600 V
- EPIC Panel Kit, 7 Way, 10A, Male, H-D, 250 V