EPIC Panel Kit, 4 Way, 10A, Male, H-A, 400 V, 600 V
- RS Stock No.:
- 445-627
- Mfr. Part No.:
- 10427000+10431000+12957100
- Brand:
- Epic Contact
On back order for despatch 30/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$31.03
(exc. GST)
$34.13
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $31.03 |
15 - 49 | $30.48 |
50 + | $29.71 |
- RS Stock No.:
- 445-627
- Mfr. Part No.:
- 10427000+10431000+12957100
- Brand:
- Epic Contact
Related links
- EPIC Hood Kit, 4 Way, 10A, Male, H-A, 400 V, 600 V
- EPIC Panel Kit, 7 Way, 10A, Male, H-D, 250 V
- EPIC Panel Kit, 4 Way, 10A, Male, H-A, 250 V
- EPIC Panel Kit, 4 Way, 10A, Female to Male, H-A, 250 V
- EPIC Panel Kit, 4 Way, 10A, Female, H-A, 250 V
- EPIC Panel Kit, 10 Way, 10A, Male, H-A, 440 V
- EPIC Panel Kit, 16 Way, 10A, Male, H-A, 440 V
- EPIC Connector Set, 3 Way, 10A, Male, H-A, 250 V