EPIC Panel Kit, 42 Way, 10A, Female, H-DD, 250 V
- RS Stock No.:
- 493-480
- Mfr. Part No.:
- 10032000+10047000+11286100
- Brand:
- Epic Contact
On back order for despatch 28/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Kit
$79.51
(exc. GST)
$87.46
(inc. GST)
Kit(s) | Per Kit |
---|---|
1 - 11 | $79.51 |
12 - 24 | $78.12 |
25 + | $75.23 |
- RS Stock No.:
- 493-480
- Mfr. Part No.:
- 10032000+10047000+11286100
- Brand:
- Epic Contact
- COO (Country of Origin):
- DE
Related links
- Epic Contact Panel Kit, 24 Way, 10A, Female, H-DD, 250 V
- Epic Contact Plug Kit, 72 Way, 10A, Male, H-DD, 250 V
- Epic Contact Plug Kit, 24 Way, 10A, Male, H-DD, 250 V
- Epic Contact Panel Kit, 64 Way, 10A, Female, H-D, 250 V
- Epic Contact Panel Kit, 16 Way, 10A, Female, H-BE, 250 V
- Epic Contact Panel Kit, 4 Way, 10A, Female, H-A, 250 V
- Epic Contact Panel Kit, 10 Way, 16A, Female, H-BE, 440 V
- Epic Contact Panel Kit, 4 Way, 10A, Female to Male, H-A, 250 V