EPIC Connector Set, 3 Way, 10A, Female, H-A, 250 V
- RS Stock No.:
- 418-0453
- Mfr. Part No.:
- 10421000+19429000+53111420
- Brand:
- Epic Contact
11 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$27.24
(exc. GST)
$29.96
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $27.24 |
15 - 49 | $26.92 |
50 + | $26.08 |
- RS Stock No.:
- 418-0453
- Mfr. Part No.:
- 10421000+19429000+53111420
- Brand:
- Epic Contact
Related links
- EPIC Connector Set, 3 Way, 10A, Female, H-A, 250 V
- EPIC Panel Kit, 4 Way, 10A, Female, H-A, 250 V
- EPIC Connector Set, 3 Way, 10A, Female to Male, H-A, 250 V
- EPIC Connector Set, 3 Way, 10A, Female to Male, H-A, Screw, 250 V
- EPIC Connector Set, 40 Way, 10A, Female, H-D, 250 V
- EPIC Connector Set, 25 Way, 10A, Female, H-D, 250 V
- EPIC Connector Set, 4 Way, 10A, Female, H-A, 250 V
- EPIC Connector Set, 15 Way, 10A, Female, H-D, 250 V