EPIC Panel Kit, 4 Way, 10A, Male, H-A, 250 V
- RS Stock No.:
- 418-0447
- Mfr. Part No.:
- 10431000+19426000+53111420
- Brand:
- Epic Contact
19 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$29.38
(exc. GST)
$32.32
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $29.38 |
15 - 49 | $28.98 |
50 + | $28.35 |
- RS Stock No.:
- 418-0447
- Mfr. Part No.:
- 10431000+19426000+53111420
- Brand:
- Epic Contact
Related links
- EPIC Panel Kit, 4 Way, 10A, Female, H-A, 250 V
- EPIC Panel Kit, 4 Way, 10A, Female to Male, H-A, 250 V
- EPIC Panel Kit, 4 Way, 10A, Male, H-A, 400 V, 600 V
- EPIC Locking Lever Kit, 4 Way, 10A, Female to Male, H-A 3, H-A 4, 250 V
- EPIC Hood Kit, 4 Way, 10A, Male, H-A, 400 V, 600 V
- EPIC Panel Kit, 7 Way, 10A, Male, H-D, 250 V
- EPIC Panel Kit, 10 Way, 10A, Male, H-A, 440 V
- EPIC Panel Kit, 16 Way, 10A, Male, H-A, 440 V