EPIC Surface Kit, 10 Way, 16A, Female, H-BE, 440 V
- RS Stock No.:
- 482-727
- Mfr. Part No.:
- 10034000+10193000+12954400
- Brand:
- Epic Contact
6 In AU stock for next working day delivery
24 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$97.91
(exc. GST)
$107.70
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $97.91 |
12 - 24 | $95.58 |
25 + | $94.06 |
- RS Stock No.:
- 482-727
- Mfr. Part No.:
- 10034000+10193000+12954400
- Brand:
- Epic Contact
Related links
- EPIC Surface Kit, 10 Way, 16A, Female, H-BE, 440 V
- EPIC Surface Kit, 6 Way, 16A, Female, H-BE, 440 V
- EPIC Connector Set, 10 Way, 16A, Female, H-BE, 440 V
- EPIC Surface Kit, 16 Way, 16A, Female, H-BE, Screw, 440 V
- EPIC Surface Kit, 32 Way, 16A, Female, H-BE, 440 V
- EPIC Surface Kit, 16 Way, 16A, Female, H-BE, 440 V
- EPIC Surface Kit, 24 Way, 16A, Female, H-BE, 440 V
- EPIC Plug Kit, 10 Way, 16A, Male, H-BE, 440 V