EPIC Panel Kit, 10 Way, 16A, Female, H-BE, 440 V
- RS Stock No.:
- 482-755
- Mfr. Part No.:
- 10032000+10193000
- Brand:
- Epic Contact
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$121.41
(exc. GST)
$133.55
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $121.41 |
12 - 24 | $119.52 |
25 + | $117.30 |
- RS Stock No.:
- 482-755
- Mfr. Part No.:
- 10032000+10193000
- Brand:
- Epic Contact
Related links
- EPIC Panel Kit, 10 Way, 16A, Female to Male, H-BE, 440 V
- EPIC Surface Kit, 10 Way, 16A, Female, H-BE, 440 V
- EPIC Connector Set, 10 Way, 16A, Female to Male, H-BE, 440 V
- EPIC Panel Kit, 10 Way, 10A, Male, H-A, 440 V
- EPIC Panel Kit, 16 Way, 16A, Female to Male, H-BE, 440 V
- EPIC Panel Kit, 24 Way, 16A, Female to Male, H-BE, 440 V
- EPIC Connector Set, 10 Way, 16A, Female, H-BE, 440 V
- EPIC Connector Set, 10 Way, 16A, Female, H-BE, 600 V