EPIC Surface Kit, 16 Way, 16A, Female, H-BE, 440 V
- RS Stock No.:
- 418-0661
- Mfr. Part No.:
- 10195000+19074000+71200300
- Brand:
- Epic Contact
16 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$98.16
(exc. GST)
$107.98
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $98.16 |
12 - 24 | $96.12 |
25 + | $94.71 |
- RS Stock No.:
- 418-0661
- Mfr. Part No.:
- 10195000+19074000+71200300
- Brand:
- Epic Contact
Related links
- EPIC Surface Kit, 16 Way, 16A, Female, H-BE, Screw, 440 V
- EPIC Surface Kit, 24 Way, 16A, Female, H-BE, 440 V
- EPIC Surface Kit, 32 Way, 16A, Female, H-BE, 440 V
- EPIC Plug Kit, 16 Way, 16A, Male, H-BE, 440 V
- EPIC Surface Kit, 6 Way, 16A, Female, H-BE, 440 V
- EPIC Surface Kit, 10 Way, 16A, Female, H-BE, 440 V
- EPIC Panel Kit, 16 Way, 16A, Female to Male, H-BE, 440 V
- EPIC Panel Kit, 16 Way, 10A, Male, H-A, 440 V