EPIC Connector Set, 10 Way, 16A, Female, H-BE, 440 V
- RS Stock No.:
- 486-735
- Mfr. Part No.:
- 10046000+10193000+12954400
- Brand:
- Epic Contact
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $101.34
You pay
$86.14
(exc. GST)
$94.75
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $86.14 |
12 - 24 | $84.59 |
25 + | $83.04 |
- RS Stock No.:
- 486-735
- Mfr. Part No.:
- 10046000+10193000+12954400
- Brand:
- Epic Contact
Related links
- Epic Contact Surface Kit, 10 Way, 16A, Female, H-BE, 440 V
- Epic Contact Connector Set, 10 Way, 16A, Female to Male, H-BE, 440 V
- Epic Contact Connector Set, 10 Way, 10A, Female, H-A, 440 V
- Epic Contact Connector Set, 10 Way, 16A, Female, H-BE, 600 V
- Epic Contact Connector Set, 10 Way, 10A, Female to Male, H-A, 440 V
- Epic Contact Connector Set, 24 Way, 16A, Female, H-BE, 440 V
- Epic Contact Connector Set, 32 Way, 16A, Female, H-BE, 440 V
- Epic Contact Connector Set, 16 Way, 16A, Female, H-BE, 440 V