EPIC Surface Kit, 32 Way, 16A, Female, H-BE, 440 V
- RS Stock No.:
- 211-4454
- Mfr. Part No.:
- 10137000+10195000+10203000+129
- Brand:
- Epic Contact
2 In Global stock for delivery within 10 working day(s)
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$210.20
(exc. GST)
$231.22
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $210.20 |
12 - 24 | $205.06 |
25 + | $199.77 |
- RS Stock No.:
- 211-4454
- Mfr. Part No.:
- 10137000+10195000+10203000+129
- Brand:
- Epic Contact
- COO (Country of Origin):
- DE
Related links
- Epic Contact Plug Kit, 32 Way, 16A, Male, H-BE, 440 V
- Epic Contact Connector Set, 32 Way, 16A, Female, H-BE, 440 V
- Epic Contact Surface Kit, 16 Way, 16A, Female, H-BE, 440 V
- Epic Contact Surface Kit, 16 Way, 16A, Female, H-BE, Screw, 440 V
- Epic Contact Plug Kit, 32 Way, 10A, Male, H-A, 440 V
- Epic Contact Hood Kit, 32 Way, 10A, Female, H-A, 440 V
- Epic Contact Surface Kit, 10 Way, 16A, Female, H-BE, 440 V
- Epic Contact Surface Kit, 24 Way, 16A, Female, H-BE, 440 V