EPIC Surface Kit, 6 Way, 16A, Female, H-BE, 440 V
- RS Stock No.:
- 482-711
- Mfr. Part No.:
- 10005000+10191000+12954400
- Brand:
- Epic Contact
52 In Global stock for delivery within 10 working day(s)
51 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$98.92
(exc. GST)
$108.81
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $98.92 |
12 - 24 | $97.25 |
25 + | $95.52 |
- RS Stock No.:
- 482-711
- Mfr. Part No.:
- 10005000+10191000+12954400
- Brand:
- Epic Contact
Related links
- EPIC Surface Kit, 6 Way, 16A, Female, H-BE, 440 V
- EPIC Surface Kit, 10 Way, 16A, Female, H-BE, 440 V
- EPIC Surface Kit, 16 Way, 16A, Female, H-BE, Screw, 440 V
- EPIC Surface Kit, 32 Way, 16A, Female, H-BE, 440 V
- EPIC Surface Kit, 16 Way, 16A, Female, H-BE, 440 V
- EPIC Surface Kit, 24 Way, 16A, Female, H-BE, 440 V
- EPIC Connector Set, 10 Way, 16A, Female, H-BE, 440 V
- EPIC Connector Set, 6 Way, 16A, Female, H-BE, Panel Mount, 440 V