EPIC Surface Kit, 16 Way, 16A, Female, H-BE, Screw, 440 V
- RS Stock No.:
- 480-349
- Mfr. Part No.:
- 10074000+10195000+12954500
- Brand:
- Epic Contact
7 In AU stock for next working day delivery
17 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$149.43
(exc. GST)
$164.37
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $149.43 |
12 - 24 | $146.54 |
25 + | $143.76 |
- RS Stock No.:
- 480-349
- Mfr. Part No.:
- 10074000+10195000+12954500
- Brand:
- Epic Contact
Related links
- EPIC Surface Kit, 16 Way, 16A, Female, H-BE, 440 V
- EPIC Connector Set, 16 Way, 16A, Female, H-BE
- EPIC Surface Kit, 32 Way, 16A, Female, H-BE, 440 V
- EPIC Plug Kit, 16 Way, 16A, Male, H-BE, 440 V
- EPIC Surface Kit, 24 Way, 16A, Female, H-BE, 440 V
- EPIC Panel Kit, 16 Way, 16A, Female to Male, H-BE, 440 V
- EPIC Surface Kit, 6 Way, 16A, Female, H-BE, 440 V
- EPIC Surface Kit, 10 Way, 16A, Female, H-BE, 440 V