EPIC Surface Kit, 24 Way, 16A, Female, H-BE, 440 V
- RS Stock No.:
- 418-0677
- Mfr. Part No.:
- 10197000+19104000+71200300
- Brand:
- Epic Contact
4 In AU stock for next working day delivery
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$116.48
(exc. GST)
$128.13
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $116.48 |
12 - 24 | $114.79 |
25 + | $112.88 |
- RS Stock No.:
- 418-0677
- Mfr. Part No.:
- 10197000+19104000+71200300
- Brand:
- Epic Contact
Related links
- Epic Contact Surface Kit, 24 Way, 16A, Female, H-BE, 440 V
- Epic Contact Surface Kit, 16 Way, 16A, Female, H-BE, 440 V
- Epic Contact Plug Kit, 24 Way, 16A, Male, H-BE, 440 V
- Epic Contact Panel Kit, 24 Way, 16A, Female to Male, H-BE, 440 V
- Epic Contact Surface Kit, 10 Way, 16A, Female, H-BE, 440 V
- Epic Contact Surface Kit, 32 Way, 16A, Female, H-BE, 440 V
- Epic Contact Surface Kit, 16 Way, 16A, Female, H-BE, Screw, 440 V
- Epic Contact Surface Kit, 6 Way, 16A, Female, H-BE, 440 V