AAVID THERMALLOY Heatsink, Printers, Medical Electronics, Semiconductor Integrated Circuits, Power Tools, Test
- RS Stock No.:
- 712-4368
- Mfr. Part No.:
- 0S507/50/B
- Brand:
- AAVID THERMALLOY
This image is representative of the product range
Subtotal (1 unit)*
$42.52
(exc. GST)
$46.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 49 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $42.52 |
*price indicative
- RS Stock No.:
- 712-4368
- Mfr. Part No.:
- 0S507/50/B
- Brand:
- AAVID THERMALLOY
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Product Type | Heatsink | |
| For Use With | Printers, Medical Electronics, Semiconductor Integrated Circuits, Power Tools, Test Equipment, Video Cameras, Satellites, Telephone Networks, Discreet Devices, Disk Drives, Modems, Power Semiconductors, SMPS, High Power Semiconductors, UPS, Hexfet MOSFETs, Lighting Ballasts | |
| Length | 50mm | |
| Width | 30mm | |
| Height | 47.2mm | |
| Thermal Resistance | 6.49K/W | |
| Fastening | Clip | |
| Colour | Black | |
| Series | Max Clip System | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-247, TO-247J, Max247, Max220, TO-0218, TO-220 | |
| Standards/Approvals | U.S. Patent 5.991.151 | |
| Application | Mounting A Semiconductor to The Heatsink | |
| Material | Special Spring Steel, Nickel Plated | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Product Type Heatsink | ||
For Use With Printers, Medical Electronics, Semiconductor Integrated Circuits, Power Tools, Test Equipment, Video Cameras, Satellites, Telephone Networks, Discreet Devices, Disk Drives, Modems, Power Semiconductors, SMPS, High Power Semiconductors, UPS, Hexfet MOSFETs, Lighting Ballasts | ||
Length 50mm | ||
Width 30mm | ||
Height 47.2mm | ||
Thermal Resistance 6.49K/W | ||
Fastening Clip | ||
Colour Black | ||
Series Max Clip System | ||
Finish Black Anodised | ||
Compatible Package Type TO-247, TO-247J, Max247, Max220, TO-0218, TO-220 | ||
Standards/Approvals U.S. Patent 5.991.151 | ||
Application Mounting A Semiconductor to The Heatsink | ||
Material Special Spring Steel, Nickel Plated | ||
The Max Clip System™ OS507 Profile
Related links
- AAVID THERMALLOY Heatsink LEDs 4.08°C/W 47.2 mm 100 mm 30mm
- AAVID THERMALLOY Heatsink, Power Semiconductors 54 mm 50 mm 15mm
- AAVID THERMALLOY Heatsink Power Semiconductors, Thin Components 75 mm 50 mm 34mm
- AAVID THERMALLOY Heatsink Power Semiconductors, Thin Components 75 mm 50 mm 40mm
- AAVID THERMALLOY Heatsink PCBs 5.29°C/W 50 mm 50 mm 27mm
- AAVID THERMALLOY Heatsink, TO-220 37.1 mm 50 mm 54.5mm
- AAVID THERMALLOY Heatsink Power Semiconductors 0.93°C/W 85.5 mm 150 mm 49.5mm
- AAVID THERMALLOY Heatsink Semiconductor Packages 2.3°C/W 60 mm 100 mm 27mm
