AAVID THERMALLOY Heatsink, LEDs, PCBs, Electronic Components, 5.29°C/W 50 mm 50 mm 27mm
- RS Stock No.:
- 712-4425
- Mfr. Part No.:
- 0S506/50/B
- Brand:
- AAVID THERMALLOY
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 712-4425
- Mfr. Part No.:
- 0S506/50/B
- Brand:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Product Type | Heatsink | |
| For Use With | LEDs, PCBs, Electronic Components | |
| Length | 50mm | |
| Width | 27mm | |
| Height | 50mm | |
| Fastening | Clip | |
| Thermal Resistance | 5.29°C/W | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Product Type Heatsink | ||
For Use With LEDs, PCBs, Electronic Components | ||
Length 50mm | ||
Width 27mm | ||
Height 50mm | ||
Fastening Clip | ||
Thermal Resistance 5.29°C/W | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Application Cooling | ||
The Max Clip System™ OS506 Profile
Clip mounting technology offers high reliability
Economic and manufacturing benefits that replace rivets and screws
Simplified and rapid assembly for mounting a semiconductor to the heatsink
Improved performance with the use of special thermal interface materials
Related links
- AAVID THERMALLOY Heatsink 2.46°C/W 50 mm 150 mm 27mm
- AAVID THERMALLOY Heatsink LEDs 4.08°C/W 47.2 mm 100 mm 30mm
- AAVID THERMALLOY Heatsink Electronic Components 21°C/W 19 mm 19 mm 22mm
- AAVID THERMALLOY Heatsink Power Semiconductors, Thin Components 75 mm 50 mm 34mm
- AAVID THERMALLOY Heatsink, Power Semiconductors 54 mm 50 mm 15mm
- AAVID THERMALLOY Heatsink, TO-220 37.1 mm 50 mm 54.5mm
- AAVID THERMALLOY Heatsink Power Semiconductors, Thin Components 75 mm 50 mm 40mm
- AAVID THERMALLOY Heatsink LEDs, PCBs 7.3 mm 31.9 mm 10.5mm
