AAVID THERMALLOY Heatsink, Hexfet MOSFETs, Semiconductor Packages, Power Semiconductors, 3.1K/W 60 mm 100 mm 27mm
- RS Stock No.:
- 712-4399
- Mfr. Part No.:
- 0S579/100/B
- Brand:
- AAVID THERMALLOY
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 712-4399
- Mfr. Part No.:
- 0S579/100/B
- Brand:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| For Use With | Hexfet MOSFETs, Semiconductor Packages, Power Semiconductors | |
| Product Type | Heatsink | |
| Length | 100mm | |
| Width | 27mm | |
| Height | 60mm | |
| Fastening | Clip | |
| Thermal Resistance | 3.1K/W | |
| Colour | Black | |
| Series | THE MAX CLIP SYSTEM | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-247, TO-0218, TO-220, TO-0220, TO-247J | |
| Standards/Approvals | U.S. Patent 5.991.151 | |
| Material | Special Spring Steel, Nickel Plated | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
For Use With Hexfet MOSFETs, Semiconductor Packages, Power Semiconductors | ||
Product Type Heatsink | ||
Length 100mm | ||
Width 27mm | ||
Height 60mm | ||
Fastening Clip | ||
Thermal Resistance 3.1K/W | ||
Colour Black | ||
Series THE MAX CLIP SYSTEM | ||
Finish Black Anodised | ||
Compatible Package Type TO-247, TO-0218, TO-220, TO-0220, TO-247J | ||
Standards/Approvals U.S. Patent 5.991.151 | ||
Material Special Spring Steel, Nickel Plated | ||
Application Cooling | ||
The Max Clip System™ OS579 Profile
Clip mounting technology offers high reliability
Economic and manufacturing benefits that replace rivets and screws
Simplified and rapid assembly for mounting a semiconductor to the heatsink
Improved performance with the use of special thermal interface materials
Related links
- AAVID THERMALLOY Heatsink 2.46°C/W 50 mm 150 mm 27mm
- AAVID THERMALLOY Heatsink 3.1°C/W 31.5 mm 100 mm 39mm
- AAVID THERMALLOY Heatsink 1.55°C/W 75 mm 100 mm 40mm
- AAVID THERMALLOY Heatsink, Power Semiconductors 54 mm 50 mm 15mm
- AAVID THERMALLOY Heatsink 1.55°C/W 75 mm 150 mm 40mm
- AAVID THERMALLOY Heatsink Power Semiconductors, Thin Components 75 mm 50 mm 34mm
- AAVID THERMALLOY Heatsink Power Semiconductors, Thin Components 75 mm 50 mm 40mm
- AAVID THERMALLOY Heatsink PCBs 5.29°C/W 50 mm 50 mm 27mm
